Knowles Acoustics BK-29725-000

SPEAKER Z=640OHMS SS PORT ON END

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
423-1103-ND 0 ··
USD
13.75 13.75 13.75
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BK-29725-000 Contact ··

Descriptions

SPEAKER Z=640OHMS SS PORT ON END
Digi-Key

Technical Specifications

Mounting Type Surface Mount
RoHS Compliant
Size-Length 7.87 mm

Documents

Newark
Datasheet 40 pages 4 years ago

Alternate Names

KNOWLES BK-29725-000
SISONIC BK-29725-000
KNOWLES ACOUSTICS (VA) BK-29725-000
KNOWLES ACOU BK-29725-000

Search for other parts like BK-29725 »