Memory Protection Devices BK-18650-PC8

Battery Holder 4 Cells Polyester
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountPCB, Through Hole
Technical
Max Operating Temperature180 °C
Min Operating Temperature-40 °C
Number of Cells4
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BK-18650-PC8.

Upverter
Datasheet1 page11 years ago

Inventory History

3 month trend:
+4.94%

Engineering Resources

View Evaluation kits and Reference designs for Memory Protection Devices BK-18650-PC8.

Descriptions

Descriptions of Memory Protection Devices BK-18650-PC8 provided by its distributors.

Battery Holder 4 Cells Polyester
BATT HOLDER 18650 4 CELL PC PIN

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK18650PC8

Technical Specifications

Physical
ColorBlack
MountPCB, Through Hole
Technical
Max Operating Temperature180 °C
Min Operating Temperature-40 °C
Number of Cells4
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BK-18650-PC8.

Upverter
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant