Cooper Bussmann BK/S505-V-1.25R

Fuse Miniature 1.25A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating1.25 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance107.5 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/S505-V-1.25R.

Electro Sonic
Datasheet3 pages14 years ago
Sager Electronics
Datasheet4 pages7 years ago
Fuses Unlimited
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/S505-V-1.25R.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/S505-V-1.25R provided by its distributors.

Fuse Miniature 1.25A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton
Fuse, Time-Delay, 1.25A, Axial Leads, S505 Series | Eaton Electronics BK/S505-V-1.25R
FUSE CERAMIC 1.25A 250VAC 5X20MM
FUSE 5X20MM 250V IEC TD HBC PT
S505 1.25A -V BUSS TD BK 100 BOX -R / Bulk
Cartridge Fuses S505 1.25A -V TD

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S505-V-1-25R
  • BK/S505-V-1.25-R
  • BKS505-V-1.25R

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating1.25 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance107.5 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/S505-V-1.25R.

Electro Sonic
Datasheet3 pages14 years ago
Sager Electronics
Datasheet4 pages7 years ago
Fuses Unlimited
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ApprovalsBSI, CCC, CQC, CSA, IMQ, KC, PSE, SEMKO, VDE, cULus
Radiation HardeningNo
RoHSCompliant