Cooper Bussmann BK/S501-V-63R81

Fuse, Fast-Acting, 63mA, Axial Leads, S501 Series | Eaton Electronics BK/S501-V-63R81
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
MountThrough Hole
Weight2.267962 g
Technical
Current Rating63 mA
PackagingBulk
Resistance39 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/S501-V-63R81.

Sager Electronics
Datasheet2 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/S501-V-63R81.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/S501-V-63R81 provided by its distributors.

Fuse, Fast-Acting, 63mA, Axial Leads, S501 Series | Eaton Electronics BK/S501-V-63R81
S501 63Ma -V Buss Fa Bk 100 Box -R Rohs Compliant: Yes
FUSE CERAMIC 63MA 250VAC 5X20MM
Cartridge Fuses S501 63mA -V FA

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S501-V-63R81
  • BK/S501V63R81
  • BKS501-V-63R81
  • BKS501V63R81

Technical Specifications

Physical
Case/Package100
MountThrough Hole
Weight2.267962 g
Technical
Current Rating63 mA
PackagingBulk
Resistance39 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/S501-V-63R81.

Sager Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, cULus
RoHSCompliant