Eaton BK/S-8301-2

Fuse Holder Breakaway Fuseblock |Eaton Bussmann BK/S-8301-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingLead, Tin
MountBolt, Chassis Mount
Number of Pins2
Weight17.690102 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Max Operating Temperature130 °C
Min Operating Temperature0 °C
Number of Circuits2
Number of Poles2
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for Eaton BK/S-8301-2.

Master Electronics
Datasheet2 pages16 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/S-8301-2.

Descriptions

Descriptions of Eaton BK/S-8301-2 provided by its distributors.

Fuse Holder Breakaway Fuseblock |Eaton Bussmann BK/S-8301-2
Fuse Block 30A 300VDC/300VAC Screw Bolt Bulk
BREAKAWAY FUSE BLOCK ECFUFAC13CIB
BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
FUSEBLOCK 2POS 1/4X1-1/4" SCREW

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S-8301-2
  • BKS-8301-2

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingLead, Tin
MountBolt, Chassis Mount
Number of Pins2
Weight17.690102 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Max Operating Temperature130 °C
Min Operating Temperature0 °C
Number of Circuits2
Number of Poles2
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for Eaton BK/S-8301-2.

Master Electronics
Datasheet2 pages16 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant