Cooper Bussmann BK/MDL-V-25-R

Fuse Glass 25A 32VAC 3AB 3AG
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BK/MDL-V-25-R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageAxial
Technical
Current Rating25 A
PackagingBulk
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Diameter6.76 mm
Length32.8 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/MDL-V-25-R.

DigiKey
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/MDL-V-25-R.

Descriptions

Descriptions of Cooper Bussmann BK/MDL-V-25-R provided by its distributors.

FUSE GLASS 25A 32VAC 3AB 3AG

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Case/PackageAxial
Technical
Current Rating25 A
PackagingBulk
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Diameter6.76 mm
Length32.8 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/MDL-V-25-R.

DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant