Cooper Bussmann BK/MDL-10

Fuse Miniature Slow Blow Acting 10A 32V Holder Cartridge 6.35 X 31.75mm Glass Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingNickel
MountHolder
Number of Pins2
Weight2.799997 g
Technical
Current Rating10 A
Max Voltage Rating (AC)32 V
PackagingBulk
Resistance8 mΩ
TerminationClip
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/MDL-10.

Electro Sonic
Datasheet5 pages13 years ago
Gerber
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/MDL-10.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/MDL-10 provided by its distributors.

Fuse Miniature Slow Blow Acting 10A 32V Holder Cartridge 6.35 X 31.75mm Glass Carton
Electric Fuse, Time Lag Blow, 10A, 1000A (Ir), 3Ag
Cooper BUSS SMALL DIMENSION FUSE SLOW BLOW
Cartridge Fuses 32V 10A Time Delay Glass
CoC and 2-years warranty / RFQ for pricing
Cooper Bussmann |Eaton Bussmann BK/MDL-10

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-10
  • BK/MDL10
  • BKMDL-10
  • BKMDL10

Technical Specifications

Physical
Contact PlatingNickel
MountHolder
Number of Pins2
Weight2.799997 g
Technical
Current Rating10 A
Max Voltage Rating (AC)32 V
PackagingBulk
Resistance8 mΩ
TerminationClip
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/MDL-10.

Electro Sonic
Datasheet5 pages13 years ago
Gerber
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
RoHSNon-Compliant