Eaton BK/MDA-V-15-R

Fuse Miniature 15A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Weight2.799997 g
Technical
Current15 A
Current Rating15 A
Fuse Current15 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance5.53 mΩ
Schedule B8536100040
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.76 mm
Lead Length38.1 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-V-15-R.

element14 APAC
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages7 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Verical
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+1.02%

Alternate Parts

Price @ 1000
$ 1.482
$ 4.64
$ 4.64
Stock
24,732
4,720
4,720
Authorized Distributors
15
9
9
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/MDA-V-15-R.

Related Parts

Descriptions

Descriptions of Eaton BK/MDA-V-15-R provided by its distributors.

Fuse Miniature 15A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton
Fuse Miniature Slow Blow Acting 15A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL
FUSE, AXIAL, 15A, 6.3 X 32MM, TIME DELAY; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:15A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Time Delay; Product Range:MDA Series; Fuse Leads:Leaded RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-V-15-R
  • BKMDA-V-15-R

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Weight2.799997 g
Technical
Current15 A
Current Rating15 A
Fuse Current15 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance5.53 mΩ
Schedule B8536100040
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.76 mm
Lead Length38.1 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-V-15-R.

element14 APAC
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages7 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Verical
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant