Cooper Bussmann BK/MDA-30A

Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
283-2313-ND 78 Buy Now »
USD
6.79 6.32 4.91 4.91 4.91
Arrow
BK-MDA-30A 45 Buy Now »
USD
5.03 3.52 3.18 3.18 3.18
Mouser
504-MDA-30 591 Buy Now »
USD
2.97 2.37 1.93 1.36 1.23
Newark
28F025 0 ··
USD
3.49 3.12 3.12
Onlinecomponents.com
BKMDA30A 84 Buy Now »
USD
5.20 5.20 4.25 3.34 3.00
Master Electronics
BKMDA30A 72 ··
USD
5.20 5.20 4.25 3.34 3.00
Avnet
BK/MDA-30A 0 ··
Sager Electronics
BK/MDA-30A 0 ··
Electro Sonic
BKMDA30A 84 Buy Now »
USD
5.51 5.51 4.50 3.54 3.18
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
BK/MDA-30A Yes ··
Relay Specialties
BK/MDA-30A 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BK/MDA-30A Contact ··
TransparentC
BK/MDA-30A Contact Send RFQ »
XS Micro
BK/MDA-30A Contact ··

Descriptions

BUSS SMALL DIMENSION FUSE
Onlinecomponents.com
FUSE CERM 30A 250VAC 125VDC 3AB
Digi-Key
BUSS SMALL DIMENSION FUSE
Master Electronics
FUSE, CARTRIDGE, 30A 6.3X32MM TIME DELAY
Newark
Fuse Miniature 30A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton
Avnet
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton
Sager Electronics

Technical Specifications

Lead-Free Status Contains Lead
Packaging Bulk
Size-Length 31.75 mm
Size-Diameter 6.35 mm
RoHS Non-Compliant
Current Rating 30 A
Voltage Rating (DC) 250 V

Documents

element14
Datasheet 2 pages 7 years ago
Relay Specialties
Datasheet 3 pages 5 years ago
Electro Sonic
Datasheet 2 pages 9 years ago
Digi-Key
Datasheet 2 pages 14 years ago
Onlinecomponents.com
Datasheet 2 pages 9 years ago

Images

Alternate Names

BUSSMANN BK/MDA-30A
BUSSMAN BK/MDA-30A
COOPER BUSSMAN BK/MDA-30A
BUSS BK/MDA-30A
BUSSMANN/COOPER BK/MDA-30A
BUS BK/MDA-30A
BUSS FUSES BK/MDA-30A
BUSSMA BK/MDA-30A
COOPER BUSS BK/MDA-30A
MAGNUM/COOPER BUSSMANN BK/MDA-30A
BUSSMANN DIVISION BK/MDA-30A
EDISON BK/MDA-30A
BUSS FUSE BK/MDA-30A
BUSSMN BK/MDA-30A
COOPER BUSSMANN INC BK/MDA-30A
BUSSMAN FUSES BK/MDA-30A
BUSSMANN BY EATON BK/MDA-30A
BUSSMANN COOPER BUSS BK/MDA-30A
BUSSMANN / EATON BK/MDA-30A
EATON BUSSMANN BK/MDA-30A
COOPER Bussm BK/MDA-30A
CTR BK/MDA-30A
Cooper Bussmann Electronics BK/MDA-30A
COOPER BU BK/MDA-30A
BUSSMANN INT'L BK/MDA-30A

Search for other parts like BK/MDA-30 »