Eaton BK/HTC-45M

Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MountPCB, Through Hole, Vertical
Weight6.350293 g
Technical
Current Rating6.3 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
OrientationVertical
PackagingBulk
Schedule B8536908085
TerminationPC Pin, Pin
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth13 mm
Length33.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/HTC-45M.

Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet1 page17 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages7 years ago
Newark
Datasheet1 page14 years ago
Future Electronics
Datasheet2 pages3 years ago
Mouser
Datasheet1 page16 years ago
DigiKey
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/HTC-45M.

Descriptions

Descriptions of Eaton BK/HTC-45M provided by its distributors.

Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole
FUSE HOLDER BAYONET CAP | Eaton Electronics BK/HTC-45M
Fuse Holder 6.3A 250VAC Pin Through Hole Bulk

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HTC-45M
  • BKHTC-45M
  • BKHTC45M

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MountPCB, Through Hole, Vertical
Weight6.350293 g
Technical
Current Rating6.3 A
Illumination TypeIlluminated
Number of Circuits1
Number of Poles1
OrientationVertical
PackagingBulk
Schedule B8536908085
TerminationPC Pin, Pin
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth13 mm
Length33.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/HTC-45M.

Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet1 page17 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages7 years ago
Newark
Datasheet1 page14 years ago
Future Electronics
Datasheet2 pages3 years ago
Mouser
Datasheet1 page16 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant