Cooper Bussmann BK/GMD-V-1.6A

Fuse Miniature Slow Blow Acting 1.6A 250V Axial 5 X 20mm Glass Cardboard Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Weight1.500002 g
Technical
Current Rating1.6 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance124 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.54 mm
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/GMD-V-1.6A.

Electro Sonic
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/GMD-V-1.6A.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/GMD-V-1.6A provided by its distributors.

Fuse Miniature Slow Blow Acting 1.6A 250V Axial 5 X 20mm Glass Cardboard Carton
Fuse 1.6A 250V Time Delay Acting 2-Pin Bulk
FUSE GLASS 1.6A 250VAC 5X20MM
BUSS SMALL DIMENSION FUSE

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Weight1.500002 g
Technical
Current Rating1.6 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance124 mΩ
TerminationAxial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.54 mm
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/GMD-V-1.6A.

Electro Sonic
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant