Cooper Bussmann BK/GMC-V-2-R

Fuse Miniature 2A 250V Medium Time Delay 2-Pin Axial Through Hole Cardboard Carton
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialGlass
MountThrough Hole
Number of Pins2
Weight1.500002 g
Technical
Current Rating2 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance43 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5.54 mm
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/GMC-V-2-R.

Electro Sonic
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/GMC-V-2-R.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/GMC-V-2-R provided by its distributors.

Fuse Miniature 2A 250V Medium Time Delay 2-Pin Axial Through Hole Cardboard Carton
Fuse Cartridge Medium Time Delay Acting 2A 250V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Fuse, Time-Delay, 2A, Axial Leads, GMC Series | Eaton Electronics BK/GMC-V-2-R
FUSE, AXIAL, 2A, 5 X 20MM, TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:2A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:-; Product Range:GMC-V Series; Breaking Capacity Current AC:100A RoHS Compliant: Yes

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-V-2-R
  • BKGMC-V-2-R

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialGlass
MountThrough Hole
Number of Pins2
Weight1.500002 g
Technical
Current Rating2 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance43 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5.54 mm
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/GMC-V-2-R.

Electro Sonic
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, KC, UL
Radiation HardeningNo
RoHSCompliant