Cooper Bussmann BK/GMC-150-R

Fuse Miniature 0.15A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Weight1.09999 g
Technical
Current Rating150 mA
Fuse Current150 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance2.555 Ω
Schedule B8536100020
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/GMC-150-R.

Farnell
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages7 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-1.55%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/GMC-150-R.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/GMC-150-R provided by its distributors.

Fuse Miniature 0.15A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Fuse, Time-Delay, 150mA, GMC Series | Eaton Electronics BK/GMC-150-R
FUSE GLASS 150MA 250VAC 5X20MM
FUSE 150MA 250V MED TLAG 5X20 UL
FUSE, CARTRIDGE, 150mA 5X20MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:150mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMC Series; Diameter:5.2mm RoHS Compliant: Yes
Cartridge Fuses 150mA 250VAC TD GMC Series
GMC 150mA BUSS TD BK 100 BOX -R
.15 AMP 250V MEDIUM TIME DELAY

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-150-R
  • BK/GMC150R
  • BKGMC-150-R

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Weight1.09999 g
Technical
Current Rating150 mA
Fuse Current150 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance2.555 Ω
Schedule B8536100020
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/GMC-150-R.

Farnell
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages7 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, KC, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant