Eaton BK/GMC-1-R

Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder, Surface Mount
Number of Pins2
Weight1.09999 g
Technical
Current Rating1 A
Fuse Current1 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance156 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-1-R.

_legacy Avnet
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages17 years ago
Farnell
Datasheet2 pages22 years ago
Newark
Datasheet14 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/GMC-1-R.

Related Parts

Descriptions

Descriptions of Eaton BK/GMC-1-R provided by its distributors.

Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Time Lag; 1A; Dims 0.197x0.788; Glass; Cartridge; 250VAC; Panel/Clip
Ceramic Fuse, GMC Series, Time-Delay, 1A, 250V AC, 35kA at 250V AC, 100 PK
FUSE, CARTRIDGE, 1A, 5X20MM, TIME DELAY; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:1A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:GMC Series; Cartridge Fuse Material:Glass RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-1-R
  • BK/GMC1R
  • BKGMC-1-R
  • BKGMC1R

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder, Surface Mount
Number of Pins2
Weight1.09999 g
Technical
Current Rating1 A
Fuse Current1 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance156 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-1-R.

_legacy Avnet
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages17 years ago
Farnell
Datasheet2 pages22 years ago
Newark
Datasheet14 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, KC, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant