Cooper Bussmann BK/GDC-V-800MA

Fuse Miniature Slow Blow Acting 0.8A 250V Axial 5 X 20mm Glass Carton IMQ/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight1.500002 g
Technical
Current Rating800 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance129 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.54 mm
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/GDC-V-800MA.

Master Electronics
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/GDC-V-800MA.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/GDC-V-800MA provided by its distributors.

Fuse Miniature Slow Blow Acting 0.8A 250V Axial 5 X 20mm Glass Carton IMQ/UL
FUSE 5X20MM 250V IEC TD LBC PT
FUSE GLASS 800MA 250VAC 5X20MM

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GDC-V-800MA

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight1.500002 g
Technical
Current Rating800 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance129 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.54 mm
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/GDC-V-800MA.

Master Electronics
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsIMQ, cULus
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant