Eaton BK/GDA-V-315MA

Fuse Miniature 0.315A 250V Fast 2-Pin Axial Through Hole Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight1.500002 g
Technical
Current Rating315 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance3.3 Ω
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5.54 mm
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/GDA-V-315MA.

Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Gerber
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/GDA-V-315MA.

Related Parts

Descriptions

Descriptions of Eaton BK/GDA-V-315MA provided by its distributors.

Fuse Miniature 0.315A 250V Fast 2-Pin Axial Through Hole Carton
Cartridge Fuses 250V .315A LEADED Fast Acting
FUSE 315MA 250V FAST CERAM AXL
GDA-V-315MA BUSS 100 BX/ | Eaton Electronics BK/GDA-V-315MA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GDA-V-315MA

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight1.500002 g
Technical
Current Rating315 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance3.3 Ω
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter5.54 mm
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/GDA-V-315MA.

Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages14 years ago
Gerber
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, IMQ, SEMKO, UL
Radiation HardeningNo
RoHSCompliant