Cooper Bussmann BK/GDA-250MA

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialCeramic
MountHolder, Surface Mount
Number of Pins2
Weight1.09999 g
Technical
Current Rating250 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance4.4 Ω
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/GDA-250MA.

RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+611%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/GDA-250MA.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/GDA-250MA provided by its distributors.

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Carton
Ceramic Fuse, GDA Series, Fast-Acting, 0.25A, 250V AC, 1.5kA at 250V AC, 100 PK
Electric Fuse, Fast Blow, 0.25A, 250VAC, 1500A (IR), Inline/holder
BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/GDA-250MA
Cartridge Fuses 250V .25A Fast Acting |Eaton Bussmann BK/GDA-250MA
FUSE CERAMIC 250MA 250VAC 5X20MM

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GDA-250MA
  • BK/GDA250MA
  • BKGDA-250MA
  • BKGDA250MA

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialCeramic
MountHolder, Surface Mount
Number of Pins2
Weight1.09999 g
Technical
Current Rating250 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance4.4 Ω
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.2 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/GDA-250MA.

RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, IMQ, SEMKO, UL
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant