Eaton BK/GBA-8

Fuse 8A 125V W/albaloy Pin Fast
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialFiber
MountHolder
Number of Pins2
Weight2.267962 g
Technical
Current8 A
Current Rating8 A
Max Voltage Rating (AC)125 V
PackagingBulk
TerminationClip
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter6.3 mm
Length32 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/GBA-8.

Master Electronics
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/GBA-8.

Related Parts

Descriptions

Descriptions of Eaton BK/GBA-8 provided by its distributors.

FUSE 8A 125V W/ALBALOY PIN FAST
BUSS SMALL DIMENSION FUSE
Specialty Fuses 8A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK/GBA8
  • BKGBA-8

Technical Specifications

Physical
Housing MaterialFiber
MountHolder
Number of Pins2
Weight2.267962 g
Technical
Current8 A
Current Rating8 A
Max Voltage Rating (AC)125 V
PackagingBulk
TerminationClip
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter6.3 mm
Length32 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/GBA-8.

Master Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant