Cooper Bussmann BK/CB181F-40

Circuit Breaker Type I High Amp Waterproof W/Nuts Installed | Bussmann by Eaton BK/CB181F-40
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Weight45.359237 g
Technical
Current Rating40 A
Number of Poles1
PackagingBulk
TerminationStud
Voltage Rating (DC)48 V

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/CB181F-40.

RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Sager Electronics
Datasheet6 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/CB181F-40.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/CB181F-40 provided by its distributors.

Circuit Breaker Type I High Amp Waterproof W/Nuts Installed | Bussmann by Eaton BK/CB181F-40
Flush Mount Circuit Break |Eaton Bussmann BK/CB181F-40
Circuit Breakers FLUSH MNT CIRC BRK

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-CB181F-40

Technical Specifications

Physical
MountPanel
Weight45.359237 g
Technical
Current Rating40 A
Number of Poles1
PackagingBulk
TerminationStud
Voltage Rating (DC)48 V

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/CB181F-40.

RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Sager Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant