Cooper Bussmann BK/C520-125-R

Fuse Cartridge Fast Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountClip, Holder
Number of Pins2
Weight1.299996 g
Technical
Current Rating125 mA
Fuse Current125 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance15.2 Ω
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5.2 mm
Length14.478 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/C520-125-R.

Electro Sonic
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-64.38%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/C520-125-R.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/C520-125-R provided by its distributors.

Fuse Cartridge Fast Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
C520 Series Time Delay 250 VAC 0.125 A Ø 5 x 15 mm Axial Glass Cartridge Fuse
Fuse, Glass Tube, 125 mA, 250 VAC, 5 x 15, UL Listed, CSA Certified, 0.166 Ohms | Eaton Electronics BK/C520-125-R
FUSES, 125MA, 250V FAST ACTING, GLASS FUSES
Electric Fuse Fast Blow 0.125A
FUSE, CARTRIDGE, 125mA, 5X15MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:125mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 15mm; Fuse Size Imperial:-; Product Range:C520 Series; Breaking Capacity Current AC:35A RoHS Compliant: Yes

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C520-125-R
  • BKC520-125-R

Technical Specifications

Physical
Body MaterialGlass
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountClip, Holder
Number of Pins2
Weight1.299996 g
Technical
Current Rating125 mA
Fuse Current125 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance15.2 Ω
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter5.2 mm
Length14.478 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/C520-125-R.

Electro Sonic
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant