Cooper Bussmann BK/C519-7A

Fuse 7A 125V Time Delay Acting 2-Pin Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight1.299996 g
Technical
Current Rating7 A
Max Voltage Rating (AC)125 V
PackagingBulk
TerminationClip
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter5.2 mm
Length14.5 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/C519-7A.

Electro Sonic
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages7 years ago
DigiKey
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/C519-7A.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/C519-7A provided by its distributors.

Fuse 7A 125V Time Delay Acting 2-Pin Bulk
REPLACED BY BK-C519-7-R | Eaton Electronics BK/C519-7A
Cartridge Fuses 125V 7A Time Delay Glass

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C519-7A

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight1.299996 g
Technical
Current Rating7 A
Max Voltage Rating (AC)125 V
PackagingBulk
TerminationClip
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter5.2 mm
Length14.5 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/C519-7A.

Electro Sonic
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages7 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant