Cooper Bussmann BK/ATM-2

Fuse Blade Fast Acting 2A 32V Socket 10.92 X 3.81 X 8.81mm Cardboard Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MountHolder, Socket
Number of Pins2
Weight907.18474 mg
Technical
Current Rating2 A
Fuse Current2 A
Max Voltage Rating (DC)32 V
PackagingBulk
Voltage Rating32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth3.81 mm
Height3.81 mm
Length10.92 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/ATM-2.

Sager Electronics
Datasheet1 page17 years ago
Electro Sonic
Datasheet2 pages5 years ago
Future Electronics
Datasheet1 page22 years ago
Datasheet2 pages5 years ago
Peerless Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-12.46%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/ATM-2.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/ATM-2 provided by its distributors.

Fuse Blade Fast Acting 2A 32V Socket 10.92 X 3.81 X 8.81mm Cardboard Carton
ATM Series Fast-Acting 32 V 2 A 10.92 x 3.81 mm Automotive Grey Blade Fuse
FUSE, BLADE, 2A, 32V, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:2A; Voltage Rating VDC:32V; Product Range:ATM Series; Colour Code:Grey; Fuse Size:8.81mm x 10.92mm x 3.81mm; Fuse Terminals:Blade; Fuse Type:Fast ActingRoHS Compliant: Yes
BK/ATM-2, Bussmann, non-indicating, low profile automotive blade fuse, 32 VDC, 2 amps, gray, bulk packaging. Same as Bussmann ATM-2

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ATM-2
  • BK/ATM2
  • BKATM-2
  • BKATM2

Technical Specifications

Physical
ColorGrey
MountHolder, Socket
Number of Pins2
Weight907.18474 mg
Technical
Current Rating2 A
Fuse Current2 A
Max Voltage Rating (DC)32 V
PackagingBulk
Voltage Rating32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth3.81 mm
Height3.81 mm
Length10.92 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/ATM-2.

Sager Electronics
Datasheet1 page17 years ago
Electro Sonic
Datasheet2 pages5 years ago
Future Electronics
Datasheet1 page22 years ago
Datasheet2 pages5 years ago
Peerless Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant