Cooper Bussmann BK/AGX-1-1/2

Fuse Plug Fast Acting 1.5A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Weight1.249987 g
Technical
Current Rating1.5 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance94 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.3 mm
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/AGX-1-1/2.

Newark
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-5.26%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/AGX-1-1/2.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/AGX-1-1/2 provided by its distributors.

Fuse Plug Fast Acting 1.5A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton CSA/UL
BUSS SMALL DIMENSION FUSE FAST ACTING | Eaton Electronics BK/AGX-1-1/2
CARTRIDGE FUSE, FAST ACTING, 1.5A, 250V;; CARTRIDGE FUSE, FAST ACTING, 1.5A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 1.5A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 25.4mm; Fuse Size Imperial: 1/4" x 1

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGX-1-1-2

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Weight1.249987 g
Technical
Current Rating1.5 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance94 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.3 mm
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/AGX-1-1/2.

Newark
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalscULus
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant