Eaton BK/AGC-V-5-R

Fuse Miniature 5A 250V Fast 2-Pin Axial Through Hole Cardboard Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialGlass
MountThrough Hole
Number of Pins2
Weight2.799997 g
Technical
Current5 A
Current Rating5 A
Fuse Current5 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance24 mΩ
Schedule B8536100020
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-V-5-R.

Master Electronics
Datasheet2 pages17 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/AGC-V-5-R.

Related Parts

Descriptions

Descriptions of Eaton BK/AGC-V-5-R provided by its distributors.

Fuse Miniature 5A 250V Fast 2-Pin Axial Through Hole Cardboard Carton
Fuse Miniature Fast Acting 5A 250V Axial 6.76 X 32.82mm Glass Carton CE/CSA/UL
Electric Fuse, Fast Blow, 5A, 250Vac, 200A (Ir), Through Hole, 6.3X32Mm
Fuse, Axial, 5A, 6.3 X 32Mm, Fast Acting; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:5A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Fast Acting; Product Range:Agc-V Series; Fuse Leads:Leaded Rohs Compliant: Yes |Eaton Bussmann BK/AGC-V-5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-V-5-R
  • BKAGC-V-5-R

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialGlass
MountThrough Hole
Number of Pins2
Weight2.799997 g
Technical
Current5 A
Current Rating5 A
Fuse Current5 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance24 mΩ
Schedule B8536100020
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-V-5-R.

Master Electronics
Datasheet2 pages17 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant