Eaton BK/AGC-V-3/8-R

Fuse Miniature 0.375A 250V Fast 2-Pin Axial Through Hole Cardboard Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialGlass
MountThrough Hole
Number of Pins2
Weight2.799997 g
Technical
Current Rating375 mA
Fuse Current375 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance1.203 Ω
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-V-3/8-R.

Master Electronics
Datasheet2 pages17 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet2 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/AGC-V-3/8-R.

Related Parts

Descriptions

Descriptions of Eaton BK/AGC-V-3/8-R provided by its distributors.

Fuse Miniature 0.375A 250V Fast 2-Pin Axial Through Hole Cardboard Carton
BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/AGC-V-3/8-R
FUSE 3/8A 250V FAST GLASS AXIAL
Cartridge Fuses 250VAC 3/8A Axial Lead

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-V-3-8-R

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialGlass
MountThrough Hole
Number of Pins2
Weight2.799997 g
Technical
Current Rating375 mA
Fuse Current375 mA
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance1.203 Ω
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-V-3/8-R.

Master Electronics
Datasheet2 pages17 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant