Eaton BK/ABC-V-3-R

Fuse Miniature 3A 250V Fast 2-Pin Axial Through Hole Cardboard Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Weight2.799997 g
Technical
Current Rating3 A
Fuse Current3 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
PackagingBulk
Resistance47 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Diameter6.76 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-V-3-R.

Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/ABC-V-3-R.

Related Parts

Descriptions

Descriptions of Eaton BK/ABC-V-3-R provided by its distributors.

Fuse Miniature 3A 250V Fast 2-Pin Axial Through Hole Cardboard Carton
aBC 3A -V BUSS FA -R | Eaton Electronics BK/ABC-V-3-R
Cartridge Fuses 250VAC/125VDC 3A Axi al Lead
CoC and 2-years warranty / RFQ for pricing
Blow Characteristic:fast Acting; Fuse Current:3A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:abc Series; Breaking Capacity Current Ac:100A; Cartridge Fuse Material:ceramic Rohs Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-V-3-R
  • BK/ABC-V-3-R.
  • BKABC-V-3-R

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialCeramic
MountThrough Hole
Number of Pins2
Weight2.799997 g
Technical
Current Rating3 A
Fuse Current3 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
PackagingBulk
Resistance47 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Diameter6.76 mm
Length32.8168 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-V-3-R.

Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages14 years ago
Sager Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant