Eaton BK/ABC-10-R

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialCeramic
MountHolder, Surface Mount
Number of Pins2
Weight2.799997 g
Technical
Current Rating10 A
Fuse Current10 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
PackagingBulk
Resistance11 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-10-R.

element14 APAC
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages22 years ago
Sager Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-0.95%

Alternate Parts

Price @ 1000
$ 0.58
$ 0.561
$ 0.561
Stock
67,355
11,905
11,905
Authorized Distributors
20
4
4
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/ABC-10-R.

Related Parts

Descriptions

Descriptions of Eaton BK/ABC-10-R provided by its distributors.

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton
Fuse; Cylinder; Fast Acting; 10A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
FUSE, CARTRIDGE, 10A, 6.3X32MM, FAST ACT; FUSE, CARTRIDGE, 10A, 6.3X32MM, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:10A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-10-R
  • BK/ABC-10-R.
  • BK/ABC10R
  • BKABC-10-R
  • BKABC10R

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialCeramic
MountHolder, Surface Mount
Number of Pins2
Weight2.799997 g
Technical
Current Rating10 A
Fuse Current10 A
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
PackagingBulk
Resistance11 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Diameter6.35 mm
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-10-R.

element14 APAC
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages22 years ago
Sager Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant