Eaton BK/1A5600-01

Fuse Holders For 5mm Diameter Fuses
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact PlatingTin
MountPCB, Vertical
Number of Pins2
Weight453.59237 mg
Technical
Current Rating20 A
Number of Circuits1
OrientationVertical
PackagingBulk
TerminationPC Pin, Pin
Voltage Rating (DC)60 V
Dimensions
Height8.33 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/1A5600-01.

Mouser
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/1A5600-01.

Descriptions

Descriptions of Eaton BK/1A5600-01 provided by its distributors.

Fuse Holders For 5mm Diameter Fuses
Fuse Clip Through Hole Bulk
FUSE CLIP BLADE 20A PCB
FUSE CLIP CARTRIDGE PCB

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-1A5600-01

Technical Specifications

Physical
Body MaterialBrass
Contact PlatingTin
MountPCB, Vertical
Number of Pins2
Weight453.59237 mg
Technical
Current Rating20 A
Number of Circuits1
OrientationVertical
PackagingBulk
TerminationPC Pin, Pin
Voltage Rating (DC)60 V
Dimensions
Height8.33 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/1A5600-01.

Mouser
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant