Cooper Bussmann BK/1A1907-06

Fuse Clip 15A 500VAC Through Hole Lug Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass, Copper
Contact MaterialBrass
Contact PlatingTin
MountHorizontal, PCB, Through Hole
Weight907.18474 mg
Technical
Current Rating15 A
Number of Circuits1
OrientationHorizontal
PackagingBulk
TerminationPC Pin, Pin
Voltage Rating (AC)500 V
Voltage Rating (DC)250 V
Dimensions
Depth7.11 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/1A1907-06.

Mouser
Datasheet4 pages19 years ago
Electro Sonic
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Sager Electronics
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Jameco
Datasheet4 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/1A1907-06.

Descriptions

Descriptions of Cooper Bussmann BK/1A1907-06 provided by its distributors.

Fuse Clip 15A 500VAC Through Hole Lug Bulk
Fuse Clip Single Circuit Cartridge Through Hole
Tron Fuse Clip |Eaton Bussmann BK-1A1907-06
Fuse Holders For 1/4 Diameter Fuses

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-1A1907-06
  • BK/1A190706
  • BK1A1907-06
  • BK1A190706

Technical Specifications

Physical
Body MaterialBrass, Copper
Contact MaterialBrass
Contact PlatingTin
MountHorizontal, PCB, Through Hole
Weight907.18474 mg
Technical
Current Rating15 A
Number of Circuits1
OrientationHorizontal
PackagingBulk
TerminationPC Pin, Pin
Voltage Rating (AC)500 V
Voltage Rating (DC)250 V
Dimensions
Depth7.11 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/1A1907-06.

Mouser
Datasheet4 pages19 years ago
Electro Sonic
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Sager Electronics
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Jameco
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant