Autonics BJ10M-TDT

Sensor, Photo, Through beam, 10m Sensing distance, Light & Dark On, NPN Output, 12-24 VDC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
22T0664 0 ยทยท
USD
81.95 81.95 81.95 81.95 81.95
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
AUTONICS-BJ10M-TDT 100 Buy Now »
USD
81.77 75.41 64.98 64.98 64.98

Descriptions

PHOTOELECTRIC SENSOR, 0-10m, NPN OPEN COLLECTOR; Sensing Range:0m to 10m; Output Current:100mA; Sensor Output:NPN; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Sensing Mode:Through-Beam; Supply Voltage Range DC:12V to 24V
Newark
Sensor, Photo, Through beam, 10m Sensing distance, Light & Dark On, NPN Output, 12-24 VDC
TodayComponents

Technical Specifications

Output Current 100 mA

Documents

Newark
Datasheet 7 pages 3 years ago
element14
Datasheet 6 pages 6 years ago

Images

Alternate Names

Autonics Corp BJ10M-TDT

Search for other parts like BJ10 »