TURCK BI3U-M12-AP6X-H1141

BI3U-M12-AP6X-H1141 -Turck 12mm Barrel Sensor, Embeddable, Eurofast Quick Disconnect, Uprox 3-Wire DC PNP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
41M2073 9 Buy Now »
USD
99.70 99.70 99.70 99.70 99.70
Carlton-Bates
78071692841 0 ··
USD
99.70 99.70 99.70 99.70 99.70
Steven Engineering
BI 3U-M12-AP6X-H1141 10 Buy Now »
USD
89.73 84.75 69.79 69.79 69.79
Allied Electronics
70035879 18 Buy Now »
USD
99.69 99.69 99.69 99.69 99.69
Walker Industrial
1006369 Yes ··
USD
99.70 99.70 99.70 99.70 99.70
Crescent Electric Supply Co
36091 Yes ··
USD
93.63 93.63 93.63 93.63 93.63
Farnell
1832631 9 Buy Now »
GBP
186.20 186.20 186.20 186.20 186.20
element14 APAC
1832631 9 Buy Now »
SGD
180.07 173.58 165.13 165.13 165.13
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
BI3U-M12-AP6X-H1141 7 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
BI3U-M12-AP6X-H1141 Contact ··

Descriptions

"Turck BI3U-M12-AP6X-H1141 Inductive Proximity Sensor 10 - 30 Volt DC, 3 mm Sensing Distance, 3 Wire, DC Output, NO Operating Mode,"
Crescent Electric Supply Co
Sensor, Inductive; M12 x 1; 10 to 30 VDC; 200 mA (Max.); Shielded; Brass
Allied Electronics
Inductive Proximity Sensor; Sensor Input:Inductive; Sensing Range Max:3mm; Sensor Output:PNP; Switch Terminals:Connector; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Sensing Face Diameter:12mm ;RoHS Compliant: No
Newark
Inductive Proximity Sensor; Sensor Input:Inductive; Sensing Range:0mm to 3mm; Supply Voltage Range DC:10V to 30V; Leaded Process Compatible:No; Load Current RMS Max:200mA; Peak Reflow Compatible (260 C):No; Sensing Face Diameter:12mm
element14 APAC
INDUCTIVE PROXIMITY SENSOR
Farnell
BI3U-M12-AP6X-H1141 -Turck 12mm Barrel Sensor, Embeddable, Eurofast Quick Disconnect, Uprox 3-Wire DC PNP
Walker Industrial
Inductive Proximity Weld Field Immune Sensor 12 mm Dia.
Carlton-Bates

Technical Specifications

Housing Material Brass
Switching Frequency 3 kHz
Supply Voltage (DC) 10 V (min)
RoHS Non-Compliant
Size-Length 51.9938 mm

Documents

Newark
Datasheet 2 pages 12 years ago
Allied Electronics
Datasheet 2 pages 12 years ago
Datasheet 3 pages 9 years ago
element14
Datasheet 2 pages 9 years ago

Images

Alternate Names

TURCK INC BI3U-M12-AP6X-H1141
TURC BI3U-M12-AP6X-H1141
KÜBLER BI3U-M12-AP6X-H1141
KUBLER BI3U-M12-AP6X-H1141
Escha (Turck) BI3U-M12-AP6X-H1141
Turck Elektronik BI3U-M12-AP6X-H1141

Search for other parts like BI3 »