Memory Protection Devices BHX1-2032-SM

Surface Mount Battery Retainer With Insulator
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Surface Mount
Technical
Number of Cells1
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BHX1-2032-SM.

Electro Sonic
Datasheet32 pages2 years ago
Upverter
Datasheet1 page4 years ago

Inventory History

3 month trend:
+135%

Engineering Resources

View Evaluation kits and Reference designs for Memory Protection Devices BHX1-2032-SM.

Descriptions

Descriptions of Memory Protection Devices BHX1-2032-SM provided by its distributors.

Surface Mount Battery Retainer With Insulator
BATT RETAINER COIN 20MM 1CEL SMD

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)

Technical Specifications

Physical
MountPCB, Surface Mount
Technical
Number of Cells1
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BHX1-2032-SM.

Electro Sonic
Datasheet32 pages2 years ago
Upverter
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant