Memory Protection Devices BH23APC

Battery Holder 1 Cells Polypropylene
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialNickel
MaterialPolypropylene
MountPCB, Through Hole
Technical
Max Operating Temperature100 °C
Min Operating Temperature-10 °C
Number of Cells1
Number of Contacts2
PackagingBulk
TerminationPC Pin
Dimensions
Height10.8 mm
Length35.8 mm
Width13.1 mm

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BH23APC.

Upverter
Datasheet1 page6 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-6.33%

Engineering Resources

View Evaluation kits and Reference designs for Memory Protection Devices BH23APC.

Descriptions

Descriptions of Memory Protection Devices BH23APC provided by its distributors.

Battery Holder 1 Cells Polypropylene
BATTERY HOLDER A23 1 CELL PC PIN

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)

Technical Specifications

Physical
Contact MaterialNickel
MaterialPolypropylene
MountPCB, Through Hole
Technical
Max Operating Temperature100 °C
Min Operating Temperature-10 °C
Number of Cells1
Number of Contacts2
PackagingBulk
TerminationPC Pin
Dimensions
Height10.8 mm
Length35.8 mm
Width13.1 mm

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BH23APC.

Upverter
Datasheet1 page6 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant