IC, AMBIENT LIGHT SENSOR, WSOP6; Supply Voltage Range:2.4V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SOP; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Base Number:1603; Package / Case:WSOP; Sensor Case Style:WSOP; Supply Current:74µA; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Termination Type:SMD