Infineon BGT24LTR11N16E6327XTSA1

BGT24LTR11: 3 V 24 GHz Silicon Germanium Radar Transceiver MMIC - TSNP-16-9
Production

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Bandwidth200 MHz
Frequency24.25 GHz
Max Frequency24.25 GHz
Max Power Dissipation300 mW
Max Supply Voltage3.4 V
Min Supply Voltage3.2 V
Nominal Supply Current45 mA
Package Quantity3000
PackagingTape & Reel
Dimensions
Height770 µm

Documents

Download datasheets and manufacturer documentation for Infineon BGT24LTR11N16E6327XTSA1.

Infineon SCT
Datasheet13 pages7 years ago
TME
Datasheet13 pages7 years ago

Inventory History

3 month trend:
-57.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BGT24LTR11N16E6327XTSA1.

Descriptions

Descriptions of Infineon BGT24LTR11N16E6327XTSA1 provided by its distributors.

BGT24LTR11: 3 V 24 GHz Silicon Germanium Radar Transceiver MMIC - TSNP-16-9
Transceiver FSK 3.3V 24MHz to 24.25GHz 16-Pin TSNP-9 T/R - Tape and Reel
INFINEON - BGT24LTR11N16E6327XTSA1 - HF-TRANSCEIVER, 24GHZ-24.25GHZ, TSNP-16
Rf Transceiver, 24.25Ghz, -40 To 85Deg C; Data Rate:-; Rf/If Modulation:-; Frequency Min:24Ghz; Frequency Max:24.25Ghz; Receiving Current:-; Rf Ic Case Style:Tsnp; No. Of Pins:16Pins; Supply Voltage Min:3.2V; Transmitting Current:-Rohs Compliant: Yes |Infineon BGT24LTR11N16E6327XTSA1
TLE4905/35/45/45-2 L (Unipolar/Bipolar Magnetic Field Switches) have been designed specifically for automotive and industrial applications, TSNP-16-9
Infineon SCT
BGT24LTR11 is a silicon germanium radar MMIC for signal generation and reception, operating in the 24.0GHz to 24.25GHz ISM band. It is based on a 24GHz fundamental voltage controlled oscillator (VCO). The device was designed with doppler-radar applications in mind as it is capable of keeping the transmit signal inside the ISM band without any external PLL and may also be used in other types of radar such as FMCW or FSK. The device is manufactured in a 0.18 m SiGe:C technology offering a cutoff frequency of 200GHz. It is packaged in a 16-pin leadless RoHS compliant TSNP package. | Summary of Features: 24GHz transceiver MMIC; Fully integrated low phase noise VCO; Built in temperature compensation circuit for VCO stabilization; Low power consumption; Fully ESD protected device; Single ended RF and IF terminals; 200GHz bipolar SiGe:C technology b7hf200; Single supply voltage 3.3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGT 24LTR11N16 E6327
  • BGT24LTR11N16
  • BGT24LTR11N16 E6327
  • BGT24LTR11N16 E6327XTSA1
  • BGT24LTR11N16E6327
  • BGT24LTR11N16E6327XTSA1.
  • SP001384018

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Bandwidth200 MHz
Frequency24.25 GHz
Max Frequency24.25 GHz
Max Power Dissipation300 mW
Max Supply Voltage3.4 V
Min Supply Voltage3.2 V
Nominal Supply Current45 mA
Package Quantity3000
PackagingTape & Reel
Dimensions
Height770 µm

Documents

Download datasheets and manufacturer documentation for Infineon BGT24LTR11N16E6327XTSA1.

Infineon SCT
Datasheet13 pages7 years ago
TME
Datasheet13 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago