Infineon BGS12AL76E6327XTMA1

BGS12AL7-6 SPDT 3 GHz 0.5 dB Surface Mount RF MOS Switch - TSLP7-6
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins7
Technical
Frequency3 GHz
Insertion Loss (dB)0.4 dB
Max Frequency3 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage2.4 V
Operating Supply Voltage2.8 V
Package Quantity7500
PackagingCut Tape (CT)
Throw ConfigurationSPDT
Dimensions
Height340 µm
Length1.26 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon BGS12AL76E6327XTMA1.

element14 APAC
Datasheet16 pages14 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BGS12AL76E6327XTMA1.

Related Parts

Descriptions

Descriptions of Infineon BGS12AL76E6327XTMA1 provided by its distributors.

BGS12AL7-6 SPDT 3 GHz 0.5 dB Surface Mount RF MOS Switch - TSLP7-6
The BGS12AL7-6 General Purpose RF MOS switch is designed to cover a broad range of applications from 30MHz to 3 GHz, TSLP-7-6, RoHS
Infineon SCT
RF SWITCH, SPDT, 30MHZ-3GHZ, TSLP-7-6-7; Frequency Min: 30MHz; Frequency Max: 3GHz; RF IC Case Style: TSLP-7-6; No. of Pins: 7Pins; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Operating Temperature Min: -30°C; Operating
The BGS12AL7-6 General Purpose RF MOS switch is designed to cover a broad range of applications from 30 MHz to 3 GHz. The symmetric design of its single pole double throw configuration offers high design flexibility. This single supply chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal. The 0.1 dB compression point exceeds the switchs maximum input power level of 21 dBm, resulting in linear performance at all signal levels. The RF switch has a very low insertion loss of 0.4 dB in the 1 GHz and 0.5 dB in the 2 GHz range. Unlike GaAs technology, external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally. | Summary of Features: Low insertion loss; High port-to-port-isolation; Low harmonic generation; On-chip control logic, only one control line required; High ESD robustness; No external components required; General purpose switch for applications up to 3 GHz; Small leadless package TSLP-7-6; Lead and halogen free package (RoHS and WEEE compliant

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGS 12AL7-6
  • BGS 12AL7-6 E6327
  • BGS12AL7-6
  • BGS12AL7-6 E6327
  • BGS12AL7-6-E6327
  • BGS12AL7-6E6327
  • SP000531668

Technical Specifications

Physical
Number of Pins7
Technical
Frequency3 GHz
Insertion Loss (dB)0.4 dB
Max Frequency3 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage2.4 V
Operating Supply Voltage2.8 V
Package Quantity7500
PackagingCut Tape (CT)
Throw ConfigurationSPDT
Dimensions
Height340 µm
Length1.26 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon BGS12AL76E6327XTMA1.

element14 APAC
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements