Silicon Labs BGM123A256V2R

Ble Module, V4.2, 2.4 To 2.4835Ghz Rohs Compliant: Yes |Silicon Labs BGM123A256V2R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Technical
Ambient Temperature Range High85 °C
Bandwidth83.5 MHz
Current - Receiving9 mA
Data Rate1 Mbps
InterfaceI2C, I2S, IrDA, SMBus, SPI, UART, USART
Max Frequency2.4835 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Min Operating Temperature-40 °C
Min Supply Voltage1.85 V
Nominal Supply Current200 mA
Number of ADC Channels1
Number of Digital IO30
Number of GPIO30
Schedule B8517690000
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs BGM123A256V2R.

Silicon Labs
Datasheet95 pages4 years ago
Newark
Datasheet99 pages6 years ago
Silicon Labs SCT
Datasheet95 pages4 years ago
Arrow.cn
Datasheet95 pages4 years ago

Inventory History

3 month trend:
-4.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs BGM123A256V2R.

Descriptions

Descriptions of Silicon Labs BGM123A256V2R provided by its distributors.

Ble Module, V4.2, 2.4 To 2.4835Ghz Rohs Compliant: Yes |Silicon Labs BGM123A256V2R
Bluetooth Modules (802.15.1) Bluetooth ultra-small SIP module with ARM Cortex-M4
BGM123 Wireless Bluetooth Module, SiP, +2 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna
Bluetooth 1.8V to 3.8V 1Mbps 56-Pin SMD T/R
BGM123 Bluetooth SIP Module, 3 dBm TX with antenna. Reel. (V2, full production version, available end of Q4)
RF TXRX MOD BLUETOOTH CHIP SMD
Blue Gecko Bluetooth SiP Module

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageSIP
Technical
Ambient Temperature Range High85 °C
Bandwidth83.5 MHz
Current - Receiving9 mA
Data Rate1 Mbps
InterfaceI2C, I2S, IrDA, SMBus, SPI, UART, USART
Max Frequency2.4835 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Min Operating Temperature-40 °C
Min Supply Voltage1.85 V
Nominal Supply Current200 mA
Number of ADC Channels1
Number of Digital IO30
Number of GPIO30
Schedule B8517690000
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs BGM123A256V2R.

Silicon Labs
Datasheet95 pages4 years ago
Newark
Datasheet99 pages6 years ago
Silicon Labs SCT
Datasheet95 pages4 years ago
Arrow.cn
Datasheet95 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant