Silicon Labs BGM121A256V1

Blue Gecko Bluetooth v4.2 Module, 2.4GHz, 1MBPS, 200M, Internal Antenna, +8dBm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate1 Mbps
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8517690000

Documents

Download datasheets and manufacturer documentation for Silicon Labs BGM121A256V1.

Newark
Datasheet99 pages6 years ago
Upverter
Datasheet95 pages4 years ago
element14 APAC
Datasheet4 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs BGM121A256V1.

Descriptions

Descriptions of Silicon Labs BGM121A256V1 provided by its distributors.

Blue Gecko Bluetooth v4.2 Module, 2.4GHz, 1MBPS, 200M, Internal Antenna, +8dBm
BGM11S Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna
Bluetooth v4.2 (BLE) SMART SOC IoT 1Mbps 3.3V 56-Pin Tray
BLUETOOTH MOD, V4.2, 2.4GHZ, 1MBPS, 200M
BGM121 BLUETOOTH SIP MODULE, 8 D
Bluetooth Mod, V4.2, 2.4Ghz, 1Mbps, 200M; Bluetooth Version:bluetooth 4.2; Supply Voltage Min:1.85V; Supply Voltage Max:3.8V; Signal Range Max:200M; Data Rate:1Mbps; Bluetooth Class:-; Receive Sensitivity:-90Dbm; Operating Rohs Compliant: Yes

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Technical
Data Rate1 Mbps
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8517690000

Documents

Download datasheets and manufacturer documentation for Silicon Labs BGM121A256V1.

Newark
Datasheet99 pages6 years ago
Upverter
Datasheet95 pages4 years ago
element14 APAC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant