Infineon BGM1033N7E6327XUSA1

Tape & Reel (TR) GPS Front End Surface Mount GPS RF IC 1575.42MHz
Datasheet

Technical Specifications

Physical
Case/PackageModule
Number of Pins7
Technical
Ambient Temperature Range High85 °C
Bandwidth29.96 MHz
Frequency1.57542 GHz
Gain14.8 dB
Max Frequency1.60538 GHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Dimensions
Height770 µm

Documents

Download datasheets and manufacturer documentation for Infineon BGM1033N7E6327XUSA1.

element14 APAC
Datasheet17 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon BGM1033N7E6327XUSA1.

Descriptions

Descriptions of Infineon BGM1033N7E6327XUSA1 provided by its distributors.

Tape & Reel (TR) GPS Front End Surface Mount GPS RF IC 1575.42MHz
Rf Amp, 14.8Db, 1.60538Ghz, Tsnp-7
GPS And GLONASS Front-End Module 7-Pin TSNP T/R
RF AMP, 14.8DB, 1.60538GHZ, TSNP-7; Frequency Min: 1.59806GHz; Frequency Max: 1.60538GHz; Gain: 14.8dB; Noise Figure Typ: 2dB; RF IC Case Style: DFN; No. of Pins: 7Pins; Supply Voltage Min: 1.5V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGM 1033N7 E6327
  • BGM1033N7 E6327
  • BGM1033N7E6327
  • SP000892662

Technical Specifications

Physical
Case/PackageModule
Number of Pins7
Technical
Ambient Temperature Range High85 °C
Bandwidth29.96 MHz
Frequency1.57542 GHz
Gain14.8 dB
Max Frequency1.60538 GHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Dimensions
Height770 µm

Documents

Download datasheets and manufacturer documentation for Infineon BGM1033N7E6327XUSA1.

element14 APAC
Datasheet17 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements