ABL Heatsinks BGA-PP-015

HEAT SINK, BGA, PUSH-PIN, 10.5 C/W

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
89T8638 25 Buy Now »
USD
3.43 3.43 2.81 2.25 2.25
Farnell
2084418 25 Buy Now »
GBP
2.22 2.09 1.51 1.51 1.51
element14 APAC
2084418 25 Buy Now »
PHP
209.50 192.40 162.40 149.50 121.20

Descriptions

HEAT SINK, BGA, PUSH-PIN, 10.5°C/W; Packages Cooled:BGA; Thermal Resistance:10.5°C/W; External Height - Imperial:0.394"; External Height - Metric:10mm; External Width - Imperial:1.929"; External Width - Metric:49mm; External Length - Imperial:1.929"; External Length - Metric:49mm; Heat Sink Material:Aluminium; SVHC:No SVHC (19-Dec-2012)
element14 APAC
HEAT SINK, BGA, PUSH-PIN, 10.5°C/W; Packages Cooled:BGA; Thermal Resistance:10.5°C/W; External Height - Imperial:0.394"; External Height - Metric:10mm; External Width - Imperial:1.929"; External Width - Metric:49mm; External Length - Imperial:1.929"; External Length - Metric:49mm; Heat Sink Material:Aluminium; SVHC:No SVHC (19-Dec-2012)
Farnell
HEAT SINK, BGA, PUSH-PIN, 10.5 C/W
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Thermal Resistance 10.5 K/W
RoHS Compliant

Documents

Farnell
Datasheet 1 page 4 years ago

Images

Alternate Names

Abl Heat Sink Division BGA-PP-015

Search for other parts like BGA-PP-015 »