Infineon BGA616H6327XTSA1

RF Amp Chip Single GP 6GHz 4.5V 4-Pin(3+Tab) SOT-343 T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Current60 mA
Frequency0 Hz
Gain17.5 dB
Max Frequency6 GHz
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Max Supply Voltage4.5 V
Min Operating Temperature-65 °C
Noise Figure2.5 dB
Number of Channels1
P1dB18 dBm
Package Quantity3000
PackagingTape & Reel
Power Dissipation360 mW
Test Frequency1 GHz
Dimensions
Height900 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Infineon BGA616H6327XTSA1.

_legacy Avnet
Datasheet9 pages19 years ago
iiiC
Datasheet9 pages19 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BGA616H6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon BGA616H6327XTSA1 provided by its distributors.

RF Amp Chip Single GP 6GHz 4.5V 4-Pin(3+Tab) SOT-343 T/R
BGA616 Series 4.5 V 2.6 dB Surface Mount Broadband MMIC Amplifier - SOT-343
0 MHz - 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
RF AMP, 0 TO 2.7GHZ, SOT-343; Frequency Min:0GHz; Frequency Max:2.7GHz; Gain:18dB; Noise Figure Typ:2.6dB; RF IC Case Style:SOT-343; No. of Pins:4Pins; Supply Voltage Min:-; Supply Voltage Max:4.5V; Operating Temperature Min:-65°C RoHS Compliant: Yes
The BGA616 is a broadband matched general purpose MMIC amplifier in a Darlington configuration. It is optimized for a typical supply current of 60 mA. The BGA616 is based on Infineon Technologies B7HF Silicon Germanium technology. | Summary of Features: Cascadable 50 -gain block; 3 dB-bandwidth: DC to 2.7 GHz with 19.0 dB typical gain at 1.0 GHz; Compression point P-1dB = 18 dBm at 2.0 GHz; Noise figure F50 = 2.60 dB at 2.0 GHz; Absolute stable; 70GHz fT - Silicon Germanium technology; 1 kV HBM ESD protection (Pin-to-Pin); Pb-free (RoHS compliant) package | Target Applications: Driver amplifier for GSM/PCS/SCDMA/UMTS; Broadband amplifier for SAT-TV & LNBs; Broadband amplifier for CATV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BGA 616 H6327
  • BGA616
  • BGA616 H6327
  • BGA616H6327
  • SP000753514

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Current60 mA
Frequency0 Hz
Gain17.5 dB
Max Frequency6 GHz
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Max Supply Voltage4.5 V
Min Operating Temperature-65 °C
Noise Figure2.5 dB
Number of Channels1
P1dB18 dBm
Package Quantity3000
PackagingTape & Reel
Power Dissipation360 mW
Test Frequency1 GHz
Dimensions
Height900 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Infineon BGA616H6327XTSA1.

_legacy Avnet
Datasheet9 pages19 years ago
iiiC
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements