Global Connector Technology BG055-03A-1-0450-0530-0350-L-G

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD Box
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BG055-03A-1-0450-0530-0350-L-G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0350
Contact PlatingGold
MountSurface Mount
Technical
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Rows1
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Global Connector Technology BG055-03A-1-0450-0530-0350-L-G.

element14 APAC
Datasheet7 pages10 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Global Connector Technology BG055-03A-1-0450-0530-0350-L-G.

Descriptions

Descriptions of Global Connector Technology BG055-03A-1-0450-0530-0350-L-G provided by its distributors.

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD Box
Board-Board Connector Header, 3Way, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Bg055 Series Rohs Compliant: Yes |Gct (Global Connector Technology) BG055-03A-1-0450-0530-0350-L-G

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • GCT Global Connector Tech

Part Number Aliases

This part may be known by these alternate part numbers:

  • BG055-03A-1-0450-0530-0350-L-G.

Technical Specifications

Physical
Case/Package0350
Contact PlatingGold
MountSurface Mount
Technical
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts3
Number of Rows1
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Global Connector Technology BG055-03A-1-0450-0530-0350-L-G.

element14 APAC
Datasheet7 pages10 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant