Infineon BFP620FH7764XTSA1

Bipolar junction transistor, NPN, 80 mA, 2.3 V, SMD, TSFP-4, BFP620FH7764XTSA1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)7.5 V
Collector Emitter Breakdown Voltage2.8 V
Collector Emitter Voltage (VCEO)2.3 V
Gain10 dB
Max Breakdown Voltage2.8 V
Max Collector Current80 mA
Max Operating Temperature150 °C
Max Power Dissipation185 mW
Min Operating Temperature-65 °C
Noise Figure0.7 dB
Package Quantity3000
PackagingTape & Reel
PolarityNPN
Power Gain21 dB
Transition Frequency65 GHz

Documents

Download datasheets and manufacturer documentation for Infineon BFP620FH7764XTSA1.

Infineon SCT
Datasheet9 pages10 years ago
_legacy Avnet
Datasheet10 pages16 years ago
Burklin Elektronik
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-48.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BFP620FH7764XTSA1.

Related Parts

Descriptions

Descriptions of Infineon BFP620FH7764XTSA1 provided by its distributors.

Bipolar junction transistor, NPN, 80 mA, 2.3 V, SMD, TSFP-4, BFP620FH7764XTSA1
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon Germanium, NPN
BFP620 Series NPN 2.8V 100mA 65GHz 185mW SMD RF Bipolar Transistors 4TSFP
Trans RF BJT NPN 2.3V 0.08A 185mW Automotive AEC-Q101 4-Pin TSFP T/R
RF TRANSISTOR, NPN, 2.3V, 65GHZ, TSFP; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 2.3V; Transition Frequency ft: 65GHz; Power Dissipation Pd: 185mW; DC Collector Current: 80mA; DC Current Gain hFE: 110hFE; RF Transistor Case: TSFP; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Summary of Features: High gain low noise RF transistor; Small package 1.4 x 0.8 x 0.59 mm; Outstanding noise figure F = 0.7 dB at 1.8 GHz ,Outstanding noise figure F = 1.3 dB at 6 GHz; Maximum stable gain :Gms = 21 dB at 1.8 GHz,Gma = 10 dB at 6 GHz; Gold metallization for extra high reliability; Pb-free (RoHS compliant) package1); Qualified according AEC Q101
Transistor Polarity = NPN / Continuous Collector Current (Ic) mA = 80 / Collector-Emitter Voltage (Vceo) V = 2.3 / DC Current Gain (hFE) = 180 / Collector-Base Voltage (Vcbo) V = 7.5 / Emitter-Base Voltage (Vebo) V = 1.2 / Operating Temperature Max. °C = 150 / Transit Frequency GHz = 65 / Power Dissipation (Pd) mW = 185 / Package Type = TSFP / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFP 620F H7764
  • BFP620F
  • BFP620F H7764
  • BFP620FH7764
  • SP000745304

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)7.5 V
Collector Emitter Breakdown Voltage2.8 V
Collector Emitter Voltage (VCEO)2.3 V
Gain10 dB
Max Breakdown Voltage2.8 V
Max Collector Current80 mA
Max Operating Temperature150 °C
Max Power Dissipation185 mW
Min Operating Temperature-65 °C
Noise Figure0.7 dB
Package Quantity3000
PackagingTape & Reel
PolarityNPN
Power Gain21 dB
Transition Frequency65 GHz

Documents

Download datasheets and manufacturer documentation for Infineon BFP620FH7764XTSA1.

Infineon SCT
Datasheet9 pages10 years ago
_legacy Avnet
Datasheet10 pages16 years ago
Burklin Elektronik
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements