Vishay BFC247076104

Cap Film 0.1uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125Ž Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Weight599.989307 mg
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)18.4912 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC247076104.

Farnell
Datasheet14 pages8 years ago
Datasheet14 pages11 years ago
Datasheet14 pages10 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet7 pages14 years ago
Newark
Datasheet7 pages15 years ago

Inventory History

3 month trend:
+25.81%

Alternate Parts

Price @ 1000
$ 0.728
$ 0.157
$ 0.157
Stock
109,600
273,307
273,307
Authorized Distributors
14
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
18.4912 mm
6.5024 mm
6.5024 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC247076104.

Related Parts

Descriptions

Descriptions of Vishay BFC247076104 provided by its distributors.

Cap Film 0.1uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125Ž Ammo Pack
VISHAY BFC247076104 Film Capacitor, 0.1 F, 63 V, MKT470 Series,5%, Radial Leaded, PET (Polyester)
Radial FILM CAPACITOR MKT470 40V 0.1muF ±5% 0.283Lx0.098W 7.20mmx2.50mm
CAP, FILM, 0.1UF, 5%, 63V, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:(Not Applicable); ;RoHS Compliant: Yes
CAPACITOR, 0.1UF, 63V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating:63V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +125°C; Climatic Category:55/125/56; External Depth:2.5mm; External Length / Height:6.5mm; External Width:7.2mm; Lead Diameter:0.5mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:40V; Voltage Rating VDC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Weight599.989307 mg
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)18.4912 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC247076104.

Farnell
Datasheet14 pages8 years ago
Datasheet14 pages11 years ago
Datasheet14 pages10 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Datasheet7 pages14 years ago
Newark
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago