Vishay BFC241875604

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Weight3.099992 g
Technical
Capacitance560 nF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance2 %
Voltage Rating (AC)25 V
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)16.51 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length17.5006 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC241875604.

RS (Formerly Allied Electronics)
Datasheet12 pages5 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC241875604.

Related Parts

Descriptions

Descriptions of Vishay BFC241875604 provided by its distributors.

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Capacitor,met Polypropylene,560Nf,250Vdc,2-% Tol,2+% Tol |Vishay BFC241875604
Power Film Capacitor, 0.56 uF, 100 V, 250 V, ± 2%, Metallized PP, Radial Box - 2 Pin, Through Hole
Capacitors, Polypropylene Film,560nF, TOL 2%,250 VDC, Pitch 15mm | BC Components / Vishay BFC241875604

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Weight3.099992 g
Technical
Capacitance560 nF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance2 %
Voltage Rating (AC)25 V
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)16.51 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length17.5006 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC241875604.

RS (Formerly Allied Electronics)
Datasheet12 pages5 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago