Vishay BFC238370562

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance5.6 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating (AC)900 V
Voltage Rating (DC)2.5 kV
Dimensions
Height - Seated (Max)16.51 mm
Lead Pitch22.5 mm
Length26.0096 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC238370562.

Datasheet16 pages10 years ago

Alternate Parts

Price @ 1000
$ 2.372
$ 2.148
$ 2.148
Stock
5,037
6,453
6,453
Authorized Distributors
3
7
7
Capacitance
5.6 nF
5.6 nF
5.6 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 kV
2.5 kV
2.5 kV
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC238370562.

Related Parts

Descriptions

Descriptions of Vishay BFC238370562 provided by its distributors.

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Power Film Capacitor, 5600 pF, 900 V, 2.5 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole
Mmkp 5,6Nf 5% 2500Vdc Pitch 22,5Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC238370562
CAP FILM 5600PF 5% 2.5KVDC RAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance5.6 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating (AC)900 V
Voltage Rating (DC)2.5 kV
Dimensions
Height - Seated (Max)16.51 mm
Lead Pitch22.5 mm
Length26.0096 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC238370562.

Datasheet16 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago