Vishay BFC238340123

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance12 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating (AC)500 V
Voltage Rating (DC)1.4 kV
Dimensions
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Pitch15 mm
Length17.5006 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC238340123.

RS (Formerly Allied Electronics)
Datasheet26 pages5 years ago
Datasheet16 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC238340123.

Related Parts

Descriptions

Descriptions of Vishay BFC238340123 provided by its distributors.

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Power Film Capacitor, 0.012 uF, 500 V, 1.4 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole
Mmkp 12Nf 5% 1400Vdc Pitch 15Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC238340123
CAP FILM 0.012UF 5% 1.4KVDC RAD
MMKP 12nF ±5% 1400Vdc P15mm e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance12 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating (AC)500 V
Voltage Rating (DC)1.4 kV
Dimensions
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Pitch15 mm
Length17.5006 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC238340123.

RS (Formerly Allied Electronics)
Datasheet26 pages5 years ago
Datasheet16 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago