Vishay BFC238300304

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance300 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Pitch15 mm
Length17.5006 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC238300304.

Newark
Datasheet26 pages7 years ago
Datasheet26 pages9 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Datasheet26 pages15 years ago
Datasheet16 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC238300304.

Related Parts

Descriptions

Descriptions of Vishay BFC238300304 provided by its distributors.

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Power Film Capacitor, 0.3 uF, 125 V, 250 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole
CAPACITOR PP FILM 0.3UF, 250V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.3µF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Series:MMKP383; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance300 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Pitch15 mm
Length17.5006 mm
Width8.509 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC238300304.

Newark
Datasheet26 pages7 years ago
Datasheet26 pages9 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Datasheet26 pages15 years ago
Datasheet16 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago