Vishay BFC237221104

Cap Film 0.1uF 100V PET 10% (12.5 X 4 X 10mm) Radial 10mm 105°C Loose in Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Insulation Resistance30 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth4 mm
Diameter4 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Diameter600 µm
Lead Length4 mm
Lead Pitch10 mm
Length12.5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC237221104.

Farnell
Datasheet13 pages8 years ago
Datasheet7 pages18 years ago
Datasheet68 pages24 years ago
Datasheet67 pages24 years ago
element14 APAC
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago
Datasheet13 pages10 years ago
_legacy Avnet
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Arrow Electronics
Datasheet28 pages12 years ago
DigiKey
Datasheet74 pages28 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC237221104.

Related Parts

Descriptions

Descriptions of Vishay BFC237221104 provided by its distributors.

Cap Film 0.1uF 100V PET 10% (12.5 X 4 X 10mm) Radial 10mm 105°C Loose in Box
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR MKT372 100V 0.1muF ±10% 0.492Lx0.157W 12.50mmx4.00mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
Dielectric Type:Metallized PP; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V; Capacitor Mounting:Through Hole; Operating Temperature Min:-55°CRoHS Compliant: Yes
x Low-inductive wound cell of metallized polyethylene terephthalate (PETP) film, potted with epoxy resin in a flame-retardant case x Radial leads, solder-coated x Small stand-off pips allow removal of solder flux etc. during cleaning of the printed-circuit board.
CAPACITOR, 0.1UF 100V; Capacitance:0.1µF; Voltage Rating:100V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:-; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Capacitance Tolerance ±:± 10%; Capacitor Mounting:Through Hole; Climatic Category:55/105/56; External Depth:4mm; External Length / Height:9mm; External Width:12.5mm; Insulation Resistance:30000Mohm; Lead Diameter:0.6mm; Lead Length:4mm; No. of Pins:2Pins; Operating Temperature Range:-55°C to +105°C; Power Factor:0.01; Tolerance +:10%; Tolerance -:10%; Voltage Rating V DC:100V; Voltage Rating VAC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 372 21104
  • 2222 372 21104.
  • 222237221104
  • BFC237221104.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Insulation Resistance30 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth4 mm
Diameter4 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Diameter600 µm
Lead Length4 mm
Lead Pitch10 mm
Length12.5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC237221104.

Farnell
Datasheet13 pages8 years ago
Datasheet7 pages18 years ago
Datasheet68 pages24 years ago
Datasheet67 pages24 years ago
element14 APAC
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago
Datasheet13 pages10 years ago
_legacy Avnet
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Arrow Electronics
Datasheet28 pages12 years ago
DigiKey
Datasheet74 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago