Vishay BFC237011124

Cap Film 0.12uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 100C Loose in Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance120 nF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Pitch5.08 mm
Length7.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC237011124.

Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages5 years ago
Future Electronics
Datasheet18 pages6 years ago
Newark
Datasheet18 pages7 years ago
Datasheet18 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.468
$ 0.384
$ 0.384
Stock
42,591
31
31
Authorized Distributors
5
4
4
Capacitance
120 nF
120 nF
120 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm
6.5024 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC237011124.

Related Parts

Descriptions

Descriptions of Vishay BFC237011124 provided by its distributors.

Cap Film 0.12uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 100C Loose in Box
Film Capacitor, 0.12 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Radial FILM CAPACITOR MKT370 40V 0.12muF ±10% 0.283Lx0.098W 7.20mmx2.50mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR POLYESTER 0.12UF, 63V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.12µF; Capacitance Tolerance:± 10%; Voltage Rating:63VDC; Series:MKT370; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance120 nF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Pitch5.08 mm
Length7.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC237011124.

Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages5 years ago
Future Electronics
Datasheet18 pages6 years ago
Newark
Datasheet18 pages7 years ago
Datasheet18 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago